Documentos Técnicos
Especificações
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
5 → 500 V ac, 5 → 500V dc
Illuminated
No
Series
SIRIUS ACT
Colour
Red
Supply Current
10A
Depth
80mm
Auxiliary Contacts
2
Pole and Throw Configuration
DPST
Bezel Material
Plastic
Push Button Material
Plastic
Depth
80mm
País de Origem
Germany
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
5 → 500 V ac, 5 → 500V dc
Illuminated
No
Series
SIRIUS ACT
Colour
Red
Supply Current
10A
Depth
80mm
Auxiliary Contacts
2
Pole and Throw Configuration
DPST
Bezel Material
Plastic
Push Button Material
Plastic
Depth
80mm
País de Origem
Germany