Siemens Selector Switch - (2NO), Illuminated 3 Positions

Nº de Estoque RS: 874-2042Marca: SiemensPart Number: 3SU1100-2BL60-1NA0Distrelec Article No.: 30021106
brand-logo
Ver tudo em Selector Switches

Documentos Técnicos

Especificações

Brand

Siemens

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Selector Switch

Contact Configuration

2NO

IP Rating

IP20

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT 3SU11

Body Material

Plastic

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

500V

Colour

Black

Switch Actuation

Latching

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

País de Origem

Germany

Detalhes do produto

22 mm Selector Switch Complete Units, Plastic

Siemens extremely IP69K rugged high-grade plastic selector switch complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 515,75

R$ 515,75 Each (Sem VAT)

Siemens Selector Switch - (2NO), Illuminated 3 Positions

R$ 515,75

R$ 515,75 Each (Sem VAT)

Siemens Selector Switch - (2NO), Illuminated 3 Positions

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Selector Switch

Contact Configuration

2NO

IP Rating

IP20

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT 3SU11

Body Material

Plastic

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

500V

Colour

Black

Switch Actuation

Latching

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

País de Origem

Germany

Detalhes do produto

22 mm Selector Switch Complete Units, Plastic

Siemens extremely IP69K rugged high-grade plastic selector switch complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more