Siemens, 3SU1, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K), Round, 24V ac/dc

Nº de Estoque RS: 874-2052Marca: SiemensPart Number: 3SU1102-6AA20-1AA0Distrelec Article No.: 30021117
brand-logo
Ver tudo em Pilot Lights

Documentos Técnicos

Especificações

Brand

Siemens

Voltage Rating

24V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Range

SIRIUS ACT

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

3SU1

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69(IP69K)

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

País de Origem

Czech Republic

Detalhes do produto

22 mm Pilot Light Complete Units, Plastic

Siemens extremely rugged IP69K complete high-grade plastic pilot lights with integrated LED and holder, available in a variety of colours.

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Informações de estoque temporariamente indisponíveis.

R$ 367,72

R$ 367,72 Each (Sem VAT)

Siemens, 3SU1, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K), Round, 24V ac/dc

R$ 367,72

R$ 367,72 Each (Sem VAT)

Siemens, 3SU1, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K), Round, 24V ac/dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Voltage Rating

24V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Range

SIRIUS ACT

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

3SU1

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69(IP69K)

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

País de Origem

Czech Republic

Detalhes do produto

22 mm Pilot Light Complete Units, Plastic

Siemens extremely rugged IP69K complete high-grade plastic pilot lights with integrated LED and holder, available in a variety of colours.

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1