Siemens, SIRIUS ACT 3SU11, Panel Mount Clear LED Indicator, 22mm Cutout, Round, 110V ac

Nº de Estoque RS: 181-2866Marca: SiemensPart Number: 3SU1103-6AA70-1AA0
brand-logo
Ver tudo em Pilot Lights

Documentos Técnicos

Especificações

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Range

SIRIUS ACT

Pilot Light Colour

Clear

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Lamp Type

LED

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 530,71

R$ 530,71 Each (Sem VAT)

Siemens, SIRIUS ACT 3SU11, Panel Mount Clear LED Indicator, 22mm Cutout, Round, 110V ac

R$ 530,71

R$ 530,71 Each (Sem VAT)

Siemens, SIRIUS ACT 3SU11, Panel Mount Clear LED Indicator, 22mm Cutout, Round, 110V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Range

SIRIUS ACT

Pilot Light Colour

Clear

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Lamp Type

LED

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

País de Origem

Czech Republic