Documentos Técnicos
Especificações
Brand
SiemensSeries
SIRIUS ACT
Panel Cut Out Diameter
22mm
Push Button Colour
Yellow
Contact Configuration
SPST, SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
29.45mm
Push Button Material
Plastic
Manufacturer Part No.
3SU1130-0AB30-1FA0
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Body Material
Metal
Maximum AC Voltage
500V
Operating Temperature Range
- 25 → +70°C
País de Origem
Germany
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SiemensSeries
SIRIUS ACT
Panel Cut Out Diameter
22mm
Push Button Colour
Yellow
Contact Configuration
SPST, SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
29.45mm
Push Button Material
Plastic
Manufacturer Part No.
3SU1130-0AB30-1FA0
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Body Material
Metal
Maximum AC Voltage
500V
Operating Temperature Range
- 25 → +70°C
País de Origem
Germany
