Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

Nº de Estoque RS: 874-1709Marca: SiemensPart Number: 3SU1130-0AB50-1BA0
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Series

SIRIUS ACT 3SU11

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Manufacturer Part No.

3SU1130-0AB50-1BA0

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

22 mm Push Button Complete Units, Plastic/Metal Ring

Siemens extremely rugged IP69K push button complete units with high-grade plastic push button actuator and matte metal front ring. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Informações de estoque temporariamente indisponíveis.

R$ 257,59

R$ 257,59 Each (Sem VAT)

Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

R$ 257,59

R$ 257,59 Each (Sem VAT)

Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Series

SIRIUS ACT 3SU11

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Manufacturer Part No.

3SU1130-0AB50-1BA0

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

22 mm Push Button Complete Units, Plastic/Metal Ring

Siemens extremely rugged IP69K push button complete units with high-grade plastic push button actuator and matte metal front ring. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1