Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

Nº de Estoque RS: 173-6786Marca: SiemensPart Number: 3SU1132-0AB40-1BA0
brand-logo
Ver tudo em Unidades Completas de Botão

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

Yes

Series

SIRIUS ACT

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1132-0AB40-1BA0

Body Material

Plastic

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

P.O.A.

Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

Yes

Series

SIRIUS ACT

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1132-0AB40-1BA0

Body Material

Plastic

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more