Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)

Nº de Estoque RS: 193-4216Marca: SiemensPart Number: 3SU1132-0AB40-1FA0
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

SIRIUS ACT

Push Button Colour

Green

Contact Configuration

SPST, SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1132-0AB40-1FA0

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)

P.O.A.

Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

SIRIUS ACT

Push Button Colour

Green

Contact Configuration

SPST, SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1132-0AB40-1FA0

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

País de Origem

Germany