Documentos Técnicos
Especificações
Brand
SiemensSeries
SIRIUS ACT 3SU11
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPST
Push Button Style
Round
Push Button Diameter
29.45mm
Push Button Material
Plastic
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Manufacturer Part No.
3SU1150-0AB60-1BA0
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Metal
Maximum AC Voltage
500V
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
País de Origem
Germany
R$ 412,14
R$ 412,14 Each (Sem VAT)
1
R$ 412,14
R$ 412,14 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSeries
SIRIUS ACT 3SU11
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPST
Push Button Style
Round
Push Button Diameter
29.45mm
Push Button Material
Plastic
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Manufacturer Part No.
3SU1150-0AB60-1BA0
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Metal
Maximum AC Voltage
500V
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
País de Origem
Germany