Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Selector Switch -, Illuminated 3 Positions

Nº de Estoque RS: 193-2503Marca: SiemensPart Number: 3SU1150-2BL60-3NA0
brand-logo
Ver tudo em Selector Switches

Documentos Técnicos

Especificações

Brand

Siemens

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT 3SU11

Illuminated

Yes

Maximum AC Voltage

500V

Better World Claim

Extended product life, Low carbon manufacture

Switch Actuation

Latching

Maximum DC Voltage

500V

Better World Product (Find out more)

Yes

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 682,60

R$ 682,60 Each (Sem VAT)

Siemens Selector Switch -, Illuminated 3 Positions

R$ 682,60

R$ 682,60 Each (Sem VAT)

Siemens Selector Switch -, Illuminated 3 Positions
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT 3SU11

Illuminated

Yes

Maximum AC Voltage

500V

Better World Claim

Extended product life, Low carbon manufacture

Switch Actuation

Latching

Maximum DC Voltage

500V

Better World Product (Find out more)

Yes

País de Origem

Czech Republic