Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter, Illuminated 3 Positions

Nº de Estoque RS: 135-5655Marca: SiemensPart Number: 3SU1150-2BM60-1NA0Distrelec Article No.: 30021174
brand-logo
Ver tudo em Selector Switches

Documentos Técnicos

Especificações

Brand

Siemens

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Short Handle

Contact Configuration

2NO

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT

Cutout Diameter

22mm

Body Material

Plastic

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

500V

Colour

White

Switch Actuation

Momentary

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Maximum DC Voltage

500V

País de Origem

Germany

Detalhes do produto

22 mm Selector Switch Complete Units, Metal (Shiny)

Siemens extremely IP69K rugged shiny metal selector switch complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Informações de estoque temporariamente indisponíveis.

R$ 587,15

R$ 587,15 Each (Sem VAT)

Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter, Illuminated 3 Positions

R$ 587,15

R$ 587,15 Each (Sem VAT)

Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter, Illuminated 3 Positions
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Short Handle

Contact Configuration

2NO

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT

Cutout Diameter

22mm

Body Material

Plastic

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

500V

Colour

White

Switch Actuation

Momentary

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Maximum DC Voltage

500V

País de Origem

Germany

Detalhes do produto

22 mm Selector Switch Complete Units, Metal (Shiny)

Siemens extremely IP69K rugged shiny metal selector switch complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1