Documentos Técnicos
Especificações
Brand
SiemensSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Maximum Current
10A
Series
SIRIUS ACT 3SU11
Illuminated
Yes
Maximum AC Voltage
500V
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Switch Actuation
Momentary
Maximum DC Voltage
500V
País de Origem
Germany
R$ 694,37
R$ 694,37 Each (Sem VAT)
1
R$ 694,37
R$ 694,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Maximum Current
10A
Series
SIRIUS ACT 3SU11
Illuminated
Yes
Maximum AC Voltage
500V
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Switch Actuation
Momentary
Maximum DC Voltage
500V
País de Origem
Germany