Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

Nº de Estoque RS: 193-3882Marca: SiemensPart Number: 3SU1156-0AB60-3BA0
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

Yes

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Manufacturer Part No.

3SU1156-0AB60-3BA0

Body Material

Metal

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 806,94

R$ 806,94 Each (Sem VAT)

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

R$ 806,94

R$ 806,94 Each (Sem VAT)

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

Yes

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Manufacturer Part No.

3SU1156-0AB60-3BA0

Body Material

Metal

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

País de Origem

Germany