Documentos Técnicos
Especificações
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Range
SIRIUS ACT
Pilot Light Colour
Clear
Cutout Diameter
22mm
Series
3SU1251
Lamp Type
LED
Mounting Type
Panel Mount
Terminal Type
Screw
Current Rating
40mA
Pilot Light Shape
Round
Pilot Light Material
Metal
Body Material
Plastic
For Use With
Indicator Light
País de Origem
Czech Republic
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Range
SIRIUS ACT
Pilot Light Colour
Clear
Cutout Diameter
22mm
Series
3SU1251
Lamp Type
LED
Mounting Type
Panel Mount
Terminal Type
Screw
Current Rating
40mA
Pilot Light Shape
Round
Pilot Light Material
Metal
Body Material
Plastic
For Use With
Indicator Light
País de Origem
Czech Republic