Siemens SIRIUS ACT Series Light Block, 24V ac/dc

Nº de Estoque RS: 103-8555Marca: SiemensPart Number: 3SU1401-1BB00-1AA0
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Block Type

Light Block

Voltage Rating

24V ac/dc

Series

SIRIUS ACT

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Current Rating

20mA

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

País de Origem

Czech Republic

Detalhes do produto

LED Light Blocks

Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.

Informações de estoque temporariamente indisponíveis.

R$ 197,92

R$ 197,92 Each (Sem VAT)

Siemens SIRIUS ACT Series Light Block, 24V ac/dc

R$ 197,92

R$ 197,92 Each (Sem VAT)

Siemens SIRIUS ACT Series Light Block, 24V ac/dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Block Type

Light Block

Voltage Rating

24V ac/dc

Series

SIRIUS ACT

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Current Rating

20mA

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

País de Origem

Czech Republic

Detalhes do produto

LED Light Blocks

Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.