Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22mm Diameter

Nº de Estoque RS: 874-2298Marca: SiemensPart Number: 3SU1801-0AA00-0AA2
brand-logo
Ver tudo em Control Station Enclosures

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Length

85mm

Width

85mm

Depth

64mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Dimensions

85 x 85 x 64mm

For Use With

Hand Operating Commanding Devices

Operating Temperature Range

-25 → +70°C

País de Origem

China

Detalhes do produto

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 288,77

R$ 288,77 Each (Sem VAT)

Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22mm Diameter

R$ 288,77

R$ 288,77 Each (Sem VAT)

Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22mm Diameter

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Length

85mm

Width

85mm

Depth

64mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Dimensions

85 x 85 x 64mm

For Use With

Hand Operating Commanding Devices

Operating Temperature Range

-25 → +70°C

País de Origem

China

Detalhes do produto

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more