Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 3 Hole 22mm Diameter

Nº de Estoque RS: 874-2311Marca: SiemensPart Number: 3SU1803-0AA00-0AB1Distrelec Article No.: 30021236
brand-logo
Ver tudo em Control Station Enclosures

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Material

Plastic

Length

85mm

Width

154mm

Depth

64mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

For Use With

Hand Operating Commanding Devices

Dimensions

85 x 154 x 64mm

Operating Temperature Range

-25 → +70°C

Distrelec Product Id

30021236

País de Origem

China

Detalhes do produto

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.

Informações de estoque temporariamente indisponíveis.

R$ 425,42

R$ 425,42 Each (Sem VAT)

Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 3 Hole 22mm Diameter

R$ 425,42

R$ 425,42 Each (Sem VAT)

Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 3 Hole 22mm Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Material

Plastic

Length

85mm

Width

154mm

Depth

64mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

For Use With

Hand Operating Commanding Devices

Dimensions

85 x 154 x 64mm

Operating Temperature Range

-25 → +70°C

Distrelec Product Id

30021236

País de Origem

China

Detalhes do produto

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.