Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 22mm Cutout, SPDT, IP66, IP67,

Nº de Estoque RS: 193-3859Marca: SiemensPart Number: 3SU1851-0NC00-2AC2Distrelec Article No.: 30215402
brand-logo
Ver tudo em Botão de Parada de Emergência

Documentos Técnicos

Especificações

Brand

Siemens

Mounting Type

Surface Mount

Cutout Diameter

22mm

Contact Configuration

SPDT

Better World Product (Find out more)

Yes

Voltage Rating

5 → 500 V ac, 5 → 500V dc

Push Button Actuation

Twist Release

Series

SIRIUS ACT 3SU18

Illuminated

No

IP Rating

IP66, IP67, IP69

Colour

Red

Push Button Shape

Round

Supply Current

10A

Depth

112.5mm

Auxiliary Contacts

2

Better World Claim

Extended product life, Low carbon manufacture

Width

85mm

Housing Colour

Yellow

Push Button Material

Plastic

Height

89.4mm

País de Origem

Germany

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.391,14

R$ 3.391,14 Each (Sem VAT)

Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 22mm Cutout, SPDT, IP66, IP67,

R$ 3.391,14

R$ 3.391,14 Each (Sem VAT)

Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 22mm Cutout, SPDT, IP66, IP67,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Siemens

Mounting Type

Surface Mount

Cutout Diameter

22mm

Contact Configuration

SPDT

Better World Product (Find out more)

Yes

Voltage Rating

5 → 500 V ac, 5 → 500V dc

Push Button Actuation

Twist Release

Series

SIRIUS ACT 3SU18

Illuminated

No

IP Rating

IP66, IP67, IP69

Colour

Red

Push Button Shape

Round

Supply Current

10A

Depth

112.5mm

Auxiliary Contacts

2

Better World Claim

Extended product life, Low carbon manufacture

Width

85mm

Housing Colour

Yellow

Push Button Material

Plastic

Height

89.4mm

País de Origem

Germany

Você pode estar interessado em