Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 22mm Diameter

Nº de Estoque RS: 183-7301Marca: SiemensPart Number: 3SU1851-1AA00-1AA1Distrelec Article No.: 30215404
brand-logo
Ver tudo em Control Station Enclosures

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

Metal

Length

85mm

Width

89.4mm

Depth

68mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

For Use With

Switch

Dimensions

85 x 89.4 x 68mm

Operating Temperature Range

-25 → +70°C

Distrelec Product Id

30215404

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 920,98

R$ 920,98 Each (Sem VAT)

Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 22mm Diameter

R$ 920,98

R$ 920,98 Each (Sem VAT)

Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 22mm Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

Metal

Length

85mm

Width

89.4mm

Depth

68mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

For Use With

Switch

Dimensions

85 x 89.4 x 68mm

Operating Temperature Range

-25 → +70°C

Distrelec Product Id

30215404

País de Origem

China