Documentos Técnicos
Especificações
Brand
SiemensSeries
SIRIUS ACT 3SU18
Number of Cutouts
3
Push Button Marking
Emergency Stop
Push Button Colour
Red
Push Button Material
Plastic
Enclosure Colour
Grey
Contact Configuration
2NO/2NC (Main), 4NO/2NC (Auxiliary)
Enclosure Material
Metal
IP Rating
IP66
Cutout Diameter
22mm
Push Button Actuation
Push Push
Length
185.6mm
Width
492.4mm
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Depth
159.5mm
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
País de Origem
Germany
Detalhes do produto
Two Hand Control Station, 22 mm Push Button
Siemens extremely rugged IP69K two-hand metal control station for command devices.
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
R$ 14.137,90
R$ 14.137,90 Each (Sem VAT)
1
R$ 14.137,90
R$ 14.137,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSeries
SIRIUS ACT 3SU18
Number of Cutouts
3
Push Button Marking
Emergency Stop
Push Button Colour
Red
Push Button Material
Plastic
Enclosure Colour
Grey
Contact Configuration
2NO/2NC (Main), 4NO/2NC (Auxiliary)
Enclosure Material
Metal
IP Rating
IP66
Cutout Diameter
22mm
Push Button Actuation
Push Push
Length
185.6mm
Width
492.4mm
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Depth
159.5mm
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
País de Origem
Germany
Detalhes do produto
Two Hand Control Station, 22 mm Push Button
Siemens extremely rugged IP69K two-hand metal control station for command devices.
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1