Siemens 3SU1 Series Female RJ45 Connector, Cable Mount, Cat6 Straight 1 Port

Nº de Estoque RS: 173-6865Marca: SiemensPart Number: 3SU1900-0GB10-0AA0
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Brand

Siemens

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

Cable Mount

Number of Ports

1

Connector Type

RJ45

Orientation

Straight

IP Rating

IP65

Length

89mm

Width

4.2mm

Depth

40mm

Series

3SU1

Series Number

3SU1900

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 627,35

R$ 627,35 Each (Sem VAT)

Siemens 3SU1 Series Female RJ45 Connector, Cable Mount, Cat6 Straight 1 Port

R$ 627,35

R$ 627,35 Each (Sem VAT)

Siemens 3SU1 Series Female RJ45 Connector, Cable Mount, Cat6 Straight 1 Port
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Siemens

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

Cable Mount

Number of Ports

1

Connector Type

RJ45

Orientation

Straight

IP Rating

IP65

Length

89mm

Width

4.2mm

Depth

40mm

Series

3SU1

Series Number

3SU1900

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em