Siemens SIRIUS 3TH4 Contactor Relay, 230 V Coil, 10 A, 4NO + 4NC

Nº de Estoque RS: 203-3936Marca: SiemensPart Number: 3TH4244-0AP0
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

230 V

Contact Current Rating

10 A

Range

SIRIUS

Series

3TH4

Normal State Configuration

4NO + 4NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

4NO + 4NC

Terminal Type

Screw

Length

45mm

Width

78mm

Depth

102mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Control Voltage

220 Vac, 230 Vac

Maximum Operating Temperature

+55°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.133,16

R$ 2.133,16 Each (Sem VAT)

Siemens SIRIUS 3TH4 Contactor Relay, 230 V Coil, 10 A, 4NO + 4NC

R$ 2.133,16

R$ 2.133,16 Each (Sem VAT)

Siemens SIRIUS 3TH4 Contactor Relay, 230 V Coil, 10 A, 4NO + 4NC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

230 V

Contact Current Rating

10 A

Range

SIRIUS

Series

3TH4

Normal State Configuration

4NO + 4NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

4NO + 4NC

Terminal Type

Screw

Length

45mm

Width

78mm

Depth

102mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Control Voltage

220 Vac, 230 Vac

Maximum Operating Temperature

+55°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more