Siemens SIRIUS 3TH4 Contactor Relay, 110 V dc Coil, 8-Pole, 10 A, 8NO

Nº de Estoque RS: 213-1018Marca: SiemensPart Number: 3TH4280-0LF4
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

110 V dc

Number of Poles

8

Contact Current Rating

10 A

Range

SIRIUS

Series

3TH4

Normal State Configuration

8NO

Number Of Auxiliary Contacts

8

Terminal Type

Screw

Length

78mm

Width

45mm

Depth

135mm

Minimum Operating Temperature

-40°C

Load Current

10A

Mounting Style

DIN Rail

Maximum Operating Temperature

+70°C

Control Voltage

110 V dc

País de Origem

Turkey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.910,81

R$ 3.910,81 Each (Sem VAT)

Siemens SIRIUS 3TH4 Contactor Relay, 110 V dc Coil, 8-Pole, 10 A, 8NO

R$ 3.910,81

R$ 3.910,81 Each (Sem VAT)

Siemens SIRIUS 3TH4 Contactor Relay, 110 V dc Coil, 8-Pole, 10 A, 8NO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

110 V dc

Number of Poles

8

Contact Current Rating

10 A

Range

SIRIUS

Series

3TH4

Normal State Configuration

8NO

Number Of Auxiliary Contacts

8

Terminal Type

Screw

Length

78mm

Width

45mm

Depth

135mm

Minimum Operating Temperature

-40°C

Load Current

10A

Mounting Style

DIN Rail

Maximum Operating Temperature

+70°C

Control Voltage

110 V dc

País de Origem

Turkey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more