Siemens SIRIUS 3TK28 Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

Nº de Estoque RS: 528-0936Marca: SiemensPart Number: 3TK2825-2BB40
brand-logo
Ver tudo em Relés de Segurança

Documentos Técnicos

Especificações

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

2

Range

SIRIUS

Terminal Type

Cage Clamp

Series

3TK28

Width

44.8mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

138.5mm

Detalhes do produto

SIRIUS 3TK28 Safety Relay, Basic Units

The SIRIUS safety relays with relay enabling circuits feature positively-driven NO and NC contacts, in pairs, which means if one of the contacts welds, then the other contact is used to shut down the circuit. A positively-driven feedback signal contact (NC contact) detects the fault of the defective NO contact.

Standards

EN 60204-1, EN 92, EN 954-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens SIRIUS 3TK28 Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

P.O.A.

Siemens SIRIUS 3TK28 Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

2

Range

SIRIUS

Terminal Type

Cage Clamp

Series

3TK28

Width

44.8mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

138.5mm

Detalhes do produto

SIRIUS 3TK28 Safety Relay, Basic Units

The SIRIUS safety relays with relay enabling circuits feature positively-driven NO and NC contacts, in pairs, which means if one of the contacts welds, then the other contact is used to shut down the circuit. A positively-driven feedback signal contact (NC contact) detects the fault of the defective NO contact.

Standards

EN 60204-1, EN 92, EN 954-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more