Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS 3TK28 Safety Relay, 115V ac, Dual-Channel, 4 Safety Contacts

Nº de Estoque RS: 763-6861Marca: SiemensPart Number: 3TK2834-1AJ20
brand-logo
Ver tudo em Relés de Segurança

Documentos Técnicos

Especificações

Brand

Siemens

Supply Voltage

115V ac

Number of Channels

2

Safety Contacts

4

Function

Speed/Standstill Monitoring

Range

SIRIUS

Series

3TK28

Width

44.8mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

138.5mm

País de Origem

Germany

Detalhes do produto

SIRIUS 3TK28 34 Safety Relay for Two Hand Control, Type IIIC

The SIRIUS 3TK28 34 Safety Relay for Two Hand Control provides the special functionality needed in press control systems. The relays are equipped to monitor two different, redundant input signals and evaluate the simultaneous actuation.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens SIRIUS 3TK28 Safety Relay, 115V ac, Dual-Channel, 4 Safety Contacts

P.O.A.

Siemens SIRIUS 3TK28 Safety Relay, 115V ac, Dual-Channel, 4 Safety Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Supply Voltage

115V ac

Number of Channels

2

Safety Contacts

4

Function

Speed/Standstill Monitoring

Range

SIRIUS

Series

3TK28

Width

44.8mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

138.5mm

País de Origem

Germany

Detalhes do produto

SIRIUS 3TK28 34 Safety Relay for Two Hand Control, Type IIIC

The SIRIUS 3TK28 34 Safety Relay for Two Hand Control provides the special functionality needed in press control systems. The relays are equipped to monitor two different, redundant input signals and evaluate the simultaneous actuation.