Siemens Level Monitoring Relay, SPDT, DIN Rail

Nº de Estoque RS: 758-6927Marca: SiemensPart Number: 3UG4501-1AW30Distrelec Article No.: 13754788
brand-logo
Ver tudo em Monitoramento de Relés

Documentos Técnicos

Especificações

Brand

Siemens

Monitoring Application

Level

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.3 → 10s

Series

3UG4

Dimensions

92 x 22.5 x 91mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Operating Temperature Range

-25 → +60°C

Height

92mm

Length

91mm

Terminal Type

Screw

Number of Poles

2

Standards Met

CE

País de Origem

Czech Republic

Detalhes do produto

Level Monitoring Relays

Siemens 3UG range of level monitoring relays for conductive liquids with screw terminals. To be used with 2 or 3 pole sensors. Comprising of 1 yellow LED for indicating the relay state and 1 green LED for indicating the applied control supply voltage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.637,76

R$ 2.637,76 Each (Sem VAT)

Siemens Level Monitoring Relay, SPDT, DIN Rail

R$ 2.637,76

R$ 2.637,76 Each (Sem VAT)

Siemens Level Monitoring Relay, SPDT, DIN Rail
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Monitoring Application

Level

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.3 → 10s

Series

3UG4

Dimensions

92 x 22.5 x 91mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Operating Temperature Range

-25 → +60°C

Height

92mm

Length

91mm

Terminal Type

Screw

Number of Poles

2

Standards Met

CE

País de Origem

Czech Republic

Detalhes do produto

Level Monitoring Relays

Siemens 3UG range of level monitoring relays for conductive liquids with screw terminals. To be used with 2 or 3 pole sensors. Comprising of 1 yellow LED for indicating the relay state and 1 green LED for indicating the applied control supply voltage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more