Documentos Técnicos
Especificações
Brand
SiemensRange
Sentron
Series
3VA
Number of Poles
3
Current Rating
32A
Breaking Capacity at Maximum Voltage Rating
25 kA
Rated AC Voltage
690V
Rated DC Voltage
500V
Mounting Style
Fixed
Length
76.2mm
Width
130mm
Depth
88mm
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Saves energy
Tripping Mechanism
Thermal-Magnetic
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Break Time
Instantaneous
Mounting Hole Diameter
4.2mm
País de Origem
Czech Republic
Detalhes do produto
Siemens 3VA1 MCCBs
The new 3VA1 molded case circuit breakers reliably perform all the tasks associated with line protection.
The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.
They are easily mounted as fixed or plug-in versions.
The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.
Siemens 3VA MCCBs and accessories
R$ 4.752,48
R$ 4.752,48 Each (Sem VAT)
1
R$ 4.752,48
R$ 4.752,48 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensRange
Sentron
Series
3VA
Number of Poles
3
Current Rating
32A
Breaking Capacity at Maximum Voltage Rating
25 kA
Rated AC Voltage
690V
Rated DC Voltage
500V
Mounting Style
Fixed
Length
76.2mm
Width
130mm
Depth
88mm
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Saves energy
Tripping Mechanism
Thermal-Magnetic
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Break Time
Instantaneous
Mounting Hole Diameter
4.2mm
País de Origem
Czech Republic
Detalhes do produto
Siemens 3VA1 MCCBs
The new 3VA1 molded case circuit breakers reliably perform all the tasks associated with line protection.
The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.
They are easily mounted as fixed or plug-in versions.
The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.