Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens, SENTRON MCCB 3P 50A, Breaking Capacity 55 kA

Nº de Estoque RS: 210-1666Marca: SiemensPart Number: 3VA1150-5EE32-0AA0
brand-logo
Ver tudo em MCCBs

Documentos Técnicos

Especificações

Brand

Siemens

Range

Sentron

Series

3VA1

Number of Poles

3

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

76.2mm

Width

70mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Circuit Breaker Type

MCCB

Tripping Characteristics

Type M

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 6.129,96

R$ 6.129,96 Each (Sem VAT)

Siemens, SENTRON MCCB 3P 50A, Breaking Capacity 55 kA

R$ 6.129,96

R$ 6.129,96 Each (Sem VAT)

Siemens, SENTRON MCCB 3P 50A, Breaking Capacity 55 kA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Range

Sentron

Series

3VA1

Number of Poles

3

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

76.2mm

Width

70mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Circuit Breaker Type

MCCB

Tripping Characteristics

Type M

País de Origem

Czech Republic