Siemens 3 Pole Isolator Switch - 63A Maximum Current

Nº de Estoque RS: 216-3428Marca: SiemensPart Number: 3VA1163-1AA36-0AA0
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Brand

Siemens

Number of Poles

3

Maximum Current

63A

Series

3VA1

Range

Sentron

Enclosed/Not Enclosed

Enclosed

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

País de Origem

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.834,21

R$ 4.834,21 Each (Sem VAT)

Siemens 3 Pole Isolator Switch - 63A Maximum Current

R$ 4.834,21

R$ 4.834,21 Each (Sem VAT)

Siemens 3 Pole Isolator Switch - 63A Maximum Current
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Number of Poles

3

Maximum Current

63A

Series

3VA1

Range

Sentron

Enclosed/Not Enclosed

Enclosed

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

País de Origem

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more