Documentos Técnicos
Especificações
Brand
SiemensCurrent Ratio
200:1
Bore Size
30mm
Series
SENTRON
Transformer Type
Window
Input Current
200A
Output Current
1 A
Overall Height
67.6mm
Overall Width
60.6mm
Overall Depth
78.4mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60.6 x 78.4 x 67.6 mm
País de Origem
India
R$ 1.704,91
R$ 1.704,91 Each (Sem VAT)
1
R$ 1.704,91
R$ 1.704,91 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensCurrent Ratio
200:1
Bore Size
30mm
Series
SENTRON
Transformer Type
Window
Input Current
200A
Output Current
1 A
Overall Height
67.6mm
Overall Width
60.6mm
Overall Depth
78.4mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60.6 x 78.4 x 67.6 mm
País de Origem
India