Siemens 16A D01 Neozed Fuse, gG, 400V ac

Nº de Estoque RS: 622-1067Marca: SiemensPart Number: 5SE2316Distrelec Article No.: 13380954
brand-logo
Ver tudo em Fusiveis de Garrafa

Documentos Técnicos

Especificações

Brand

Siemens

Current Rating

16A

Bottle Fuse Size

D01

Voltage Rating

400V ac

Application Category

gG

Breaking Capacity at Maximum Voltage Rating

50 kA @ 400 V ac, 8 kA @ 250 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Grey

Body Material

Ceramic

País de Origem

Poland

Detalhes do produto

NEOZED fuses, size D01 / D02 / D03

From Siemens, the 5SE2 Series NEOZED fuse links have a high breaking capacity, and Gg operating class, and are suitable for general applications.

For matching fuse socket, see e.g. stock no. 622-0705 or stock no. 622-0496. And for a suitable screw adapters see e.g. stock no. 622-1180.

Approvals

  DIN VDE 0636-301, IEC 60269-3-1, HD 630.3.1 S3, DIN VDE 0680

Informações de estoque temporariamente indisponíveis.

R$ 668,20

R$ 66,82 Each (In a Pack of 10) (Sem VAT)

Siemens 16A D01 Neozed Fuse, gG, 400V ac

R$ 668,20

R$ 66,82 Each (In a Pack of 10) (Sem VAT)

Siemens 16A D01 Neozed Fuse, gG, 400V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Current Rating

16A

Bottle Fuse Size

D01

Voltage Rating

400V ac

Application Category

gG

Breaking Capacity at Maximum Voltage Rating

50 kA @ 400 V ac, 8 kA @ 250 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Grey

Body Material

Ceramic

País de Origem

Poland

Detalhes do produto

NEOZED fuses, size D01 / D02 / D03

From Siemens, the 5SE2 Series NEOZED fuse links have a high breaking capacity, and Gg operating class, and are suitable for general applications.

For matching fuse socket, see e.g. stock no. 622-0705 or stock no. 622-0496. And for a suitable screw adapters see e.g. stock no. 622-1180.

Approvals

  DIN VDE 0636-301, IEC 60269-3-1, HD 630.3.1 S3, DIN VDE 0680