Documentos Técnicos
Especificações
Brand
SiemensNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SL4
Circuit Breaker Type
MCB
Length
18mm
Width
76mm
Mounting Style
DIN Rail Mount
Depth
90mm
Model Number
5SL4106-7
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
País de Origem
Romania
R$ 506,87
R$ 506,87 Each (Sem VAT)
1
R$ 506,87
R$ 506,87 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SL4
Circuit Breaker Type
MCB
Length
18mm
Width
76mm
Mounting Style
DIN Rail Mount
Depth
90mm
Model Number
5SL4106-7
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
País de Origem
Romania