Siemens SENTRON 5SL4 MCB, 2P, 6A Curve C, 400V AC, 72V DC

Nº de Estoque RS: 209-7440Marca: SiemensPart Number: 5SL4206-7
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

Siemens

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Range

Sentron

Series

5SL4

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SL4206-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

País de Origem

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.413,08

R$ 1.413,08 Each (Sem VAT)

Siemens SENTRON 5SL4 MCB, 2P, 6A Curve C, 400V AC, 72V DC

R$ 1.413,08

R$ 1.413,08 Each (Sem VAT)

Siemens SENTRON 5SL4 MCB, 2P, 6A Curve C, 400V AC, 72V DC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Range

Sentron

Series

5SL4

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SL4206-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

País de Origem

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more