Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Sentron Range

Nº de Estoque RS: 772-1192Marca: SiemensPart Number: 5SU1356-7KK10Distrelec Article No.: 13607841
brand-logo
Ver tudo em RCBOs

Documentos Técnicos

Especificações

Brand

Siemens

Current Rating

10A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SU1

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Dimensions

36 x 77 x 90mm

Overall Width

77mm

Overall Depth

90mm

Terminal Contact Type

Screw

Overall Length

36mm

Break Time

Instantaneous

Standards Met

CE

Distrelec Product Id

13607841

País de Origem

Romania

Detalhes do produto

Siemens 5SU1 RCBOs

The 5SU1 series from Siemens are a range of RCBOs in a compact design. Rated with a residual current of maximum 30 mA is suitable for personnel, material and fire protection, as well as for protection against direct contact.

RCBOs comprise one part for fault-current detection and one part for overcurrent detection. They are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrents and with an instantaneous electromagnetic release for higher overload and short-circuit currents.

Informações de estoque temporariamente indisponíveis.

R$ 3.076,03

R$ 3.076,03 Each (Sem VAT)

Siemens RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Sentron Range

R$ 3.076,03

R$ 3.076,03 Each (Sem VAT)

Siemens RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Sentron Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Current Rating

10A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SU1

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Dimensions

36 x 77 x 90mm

Overall Width

77mm

Overall Depth

90mm

Terminal Contact Type

Screw

Overall Length

36mm

Break Time

Instantaneous

Standards Met

CE

Distrelec Product Id

13607841

País de Origem

Romania

Detalhes do produto

Siemens 5SU1 RCBOs

The 5SU1 series from Siemens are a range of RCBOs in a compact design. Rated with a residual current of maximum 30 mA is suitable for personnel, material and fire protection, as well as for protection against direct contact.

RCBOs comprise one part for fault-current detection and one part for overcurrent detection. They are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrents and with an instantaneous electromagnetic release for higher overload and short-circuit currents.