Documentos Técnicos
Especificações
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
40A
Number of Poles
2
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type A
Series
5SV3
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Overall Width
77.2mm
Overall Depth
89.8mm
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Break Time
Instantaneous
Overall Length
35.8mm
Overall Dimensions
35.8 x 77.2 x 89.8mm
Reset Actuator Type
Toggle Switch
País de Origem
Germany
Detalhes do produto
Series 5SV3 RCCBs
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.
R$ 3.096,65
R$ 3.096,65 Each (Sem VAT)
1
R$ 3.096,65
R$ 3.096,65 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
40A
Number of Poles
2
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type A
Series
5SV3
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Overall Width
77.2mm
Overall Depth
89.8mm
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Break Time
Instantaneous
Overall Length
35.8mm
Overall Dimensions
35.8 x 77.2 x 89.8mm
Reset Actuator Type
Toggle Switch
País de Origem
Germany
Detalhes do produto
Series 5SV3 RCCBs
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.