Documentos Técnicos
Especificações
Brand
SiemensCircuit Breaker Type
RCCB
Number of Poles
3+N
Tripping Characteristics
Type B
Series
5SV3
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Overall Dimensions
72 x 77 x 90mm
Reset Actuator Type
Toggle Switch
Overall Width
72mm
Overall Depth
77mm
Rated AC Voltage
400V
Mounting Style
DIN Rail Mount
Overall Length
90mm
País de Origem
Germany
Detalhes do produto
Series 5SV3 RCCBs
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.
R$ 22.060,37
R$ 22.060,37 Each (Sem VAT)
1
R$ 22.060,37
R$ 22.060,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensCircuit Breaker Type
RCCB
Number of Poles
3+N
Tripping Characteristics
Type B
Series
5SV3
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Overall Dimensions
72 x 77 x 90mm
Reset Actuator Type
Toggle Switch
Overall Width
72mm
Overall Depth
77mm
Rated AC Voltage
400V
Mounting Style
DIN Rail Mount
Overall Length
90mm
País de Origem
Germany
Detalhes do produto
Series 5SV3 RCCBs
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.