Siemens SENTRON 5SY4 MCB, 3+N, 1.6A Curve C, 400V AC, 72V DC, 5 kA Breaking Capacity

Nº de Estoque RS: 213-1076Marca: SiemensPart Number: 5SY4615-7
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

Siemens

Number of Poles

3+N

Current Rating

1.6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

5 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Length

90mm

Width

72mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY4615-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

País de Origem

Germany

R$ 3.582,18

R$ 3.582,18 Each (Sem VAT)

Siemens SENTRON 5SY4 MCB, 3+N, 1.6A Curve C, 400V AC, 72V DC, 5 kA Breaking Capacity

R$ 3.582,18

R$ 3.582,18 Each (Sem VAT)

Siemens SENTRON 5SY4 MCB, 3+N, 1.6A Curve C, 400V AC, 72V DC, 5 kA Breaking Capacity

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Number of Poles

3+N

Current Rating

1.6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

5 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Length

90mm

Width

72mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY4615-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

País de Origem

Germany