Siemens SENTRON 5SY5 MCB, 2P, 6A Curve C, 400V AC, 440V DC, 10 kA Breaking Capacity

Nº de Estoque RS: 203-2356Marca: SiemensPart Number: 5SY5206-7Distrelec Article No.: 30397079
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

Siemens

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY5

Circuit Breaker Type

MCB

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY5206-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Application

Commercial, Residential

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 2.461,67

R$ 2.461,67 Each (Sem VAT)

Siemens SENTRON 5SY5 MCB, 2P, 6A Curve C, 400V AC, 440V DC, 10 kA Breaking Capacity

R$ 2.461,67

R$ 2.461,67 Each (Sem VAT)

Siemens SENTRON 5SY5 MCB, 2P, 6A Curve C, 400V AC, 440V DC, 10 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY5

Circuit Breaker Type

MCB

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY5206-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Application

Commercial, Residential

País de Origem

Germany