Documentos Técnicos
Especificações
Brand
SiemensNumber of Poles
2
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SY5
Circuit Breaker Type
MCB
Length
90mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
5SY5220-7
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
País de Origem
Germany
R$ 3.213,67
R$ 3.213,67 Each (Sem VAT)
1
R$ 3.213,67
R$ 3.213,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensNumber of Poles
2
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SY5
Circuit Breaker Type
MCB
Length
90mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
5SY5220-7
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
País de Origem
Germany