Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
LOGO!
Output Type
Transistor
For Use With
LOGO! 1, LOGO! 2, LOGO! 3, LOGO! 4, LOGO! 5, LOGO! 6, LOGO! 7, LOGO! 8, LOGO! 8.2
Supply Voltage
12 → 24 V dc
Input Type
Analogue, Digital
Width
90mm
Mounting Type
DIN Rail
Length
72mm
Depth
55mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Dimensions
72 x 90 x 55 mm
País de Origem
Germany
Detalhes do produto
12/24V Input Simulator
Siemens LOGO! 5 Series
The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology. LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, space and cost savings when compared with alternative methods.
R$ 7.503,70
R$ 7.503,70 Each (Sem VAT)
1
R$ 7.503,70
R$ 7.503,70 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
LOGO!
Output Type
Transistor
For Use With
LOGO! 1, LOGO! 2, LOGO! 3, LOGO! 4, LOGO! 5, LOGO! 6, LOGO! 7, LOGO! 8, LOGO! 8.2
Supply Voltage
12 → 24 V dc
Input Type
Analogue, Digital
Width
90mm
Mounting Type
DIN Rail
Length
72mm
Depth
55mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Dimensions
72 x 90 x 55 mm
País de Origem
Germany
Detalhes do produto
12/24V Input Simulator
Siemens LOGO! 5 Series
The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology. LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, space and cost savings when compared with alternative methods.