Siemens SIPLUS S7-1200 CPU 1212C Series PLC CPU for Use with SIPLUS S7-1200, 28.8 V Supply, Transistor Output,

Nº de Estoque RS: 233-0542Marca: SiemensPart Number: 6AG2212-1AE40-1XB0
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIPLUS S7-1200 CPU 1212C

Number of Inputs

10

Output Type

Transistor

For Use With

SIPLUS S7-1200

Supply Voltage

28.8 V

Input Type

Analog

Number of Digital Inputs

8

Voltage Category

24 V dc

Number of Outputs

6

Number of Digital Outputs

6

Network Type

Profibus, Profinet, TCP/IP

Interface

PROFINET

Number of Analogue Inputs

2

Memory

50 MB

Minimum Operating Temperature

-40°C

Dimensions

75 x 90 x 100 mm

Number of Analogue Outputs

0

Width

90mm

Mounting Type

Wall Mount

Display Included

No

Length

70mm

Depth

75mm

Maximum Operating Temperature

+70°C

Output Current

890 mA

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 24.159,49

R$ 24.159,49 Each (Sem VAT)

Siemens SIPLUS S7-1200 CPU 1212C Series PLC CPU for Use with SIPLUS S7-1200, 28.8 V Supply, Transistor Output,

R$ 24.159,49

R$ 24.159,49 Each (Sem VAT)

Siemens SIPLUS S7-1200 CPU 1212C Series PLC CPU for Use with SIPLUS S7-1200, 28.8 V Supply, Transistor Output,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIPLUS S7-1200 CPU 1212C

Number of Inputs

10

Output Type

Transistor

For Use With

SIPLUS S7-1200

Supply Voltage

28.8 V

Input Type

Analog

Number of Digital Inputs

8

Voltage Category

24 V dc

Number of Outputs

6

Number of Digital Outputs

6

Network Type

Profibus, Profinet, TCP/IP

Interface

PROFINET

Number of Analogue Inputs

2

Memory

50 MB

Minimum Operating Temperature

-40°C

Dimensions

75 x 90 x 100 mm

Number of Analogue Outputs

0

Width

90mm

Mounting Type

Wall Mount

Display Included

No

Length

70mm

Depth

75mm

Maximum Operating Temperature

+70°C

Output Current

890 mA

País de Origem

Germany