Siemens SIMATIC Series KTP1200 Basic HMI Panel - 12 in, TFT Display, 1280 x 800

Nº de Estoque RS: 159-6331Marca: SiemensPart Number: 6AV2123-2MA03-0AX0
brand-logo
Ver tudo em HMI Displays

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

KTP1200 Basic

Display Type

TFT

Manufacturer Part No.

6AV2123-2MA03-0AX0

Display Resolution

1280 x 800

Number of Ports

3

Port Type

RS-422, RS-485, USB

Processor Type

ARM

Onboard Memory

10 MB, 256 kB

Display Size

12 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

245mm

Minimum Operating Temperature

0°C

Kit Included

No

Length

330mm

Depth

60mm

Maximum Operating Temperature

+50°C

Dimensions

330 x 245 x 60 mm

Interface

PROFIBUS

Supply Voltage

24 V dc

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 53.507,41

R$ 53.507,41 Each (Sem VAT)

Siemens SIMATIC Series KTP1200 Basic HMI Panel - 12 in, TFT Display, 1280 x 800

R$ 53.507,41

R$ 53.507,41 Each (Sem VAT)

Siemens SIMATIC Series KTP1200 Basic HMI Panel - 12 in, TFT Display, 1280 x 800
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

KTP1200 Basic

Display Type

TFT

Manufacturer Part No.

6AV2123-2MA03-0AX0

Display Resolution

1280 x 800

Number of Ports

3

Port Type

RS-422, RS-485, USB

Processor Type

ARM

Onboard Memory

10 MB, 256 kB

Display Size

12 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

245mm

Minimum Operating Temperature

0°C

Kit Included

No

Length

330mm

Depth

60mm

Maximum Operating Temperature

+50°C

Dimensions

330 x 245 x 60 mm

Interface

PROFIBUS

Supply Voltage

24 V dc

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more