Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
SIMATIC
Product Range
KP1500 Comfort
Display Type
TFT
Manufacturer Part No.
6AV2124-1QC02-0AX1
Display Resolution
1280 x 800
Number of Ports
7
Port Type
Ethernet, RS422, RS485, SD Card Slot, USB 2.0
Processor Type
X86
Onboard Memory
24 MB
Display Size
15.4 in
Backlighting
Yes
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Kit Included
Yes
Length
483mm
Depth
75mm
Maximum Operating Temperature
+50°C
Dimensions
483 x 310 x 75 mm
Interface
PROFINET, MPI, PROFIBUS DP
Supply Voltage
24 V dc
Display Colour
Colour
Width
310mm
País de Origem
Germany
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
SIMATIC
Product Range
KP1500 Comfort
Display Type
TFT
Manufacturer Part No.
6AV2124-1QC02-0AX1
Display Resolution
1280 x 800
Number of Ports
7
Port Type
Ethernet, RS422, RS485, SD Card Slot, USB 2.0
Processor Type
X86
Onboard Memory
24 MB
Display Size
15.4 in
Backlighting
Yes
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Kit Included
Yes
Length
483mm
Depth
75mm
Maximum Operating Temperature
+50°C
Dimensions
483 x 310 x 75 mm
Interface
PROFINET, MPI, PROFIBUS DP
Supply Voltage
24 V dc
Display Colour
Colour
Width
310mm
País de Origem
Germany