Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
SIMATIC
Product Range
MTP1200 Unified Comfort
Display Type
TFT
Manufacturer Part No.
6AV2128-3MB06-0AX1
Display Resolution
1280 x 800
Number of Ports
2
Port Type
RS485, USB
Display Size
12.1 in
Backlighting
Yes
IP Rating
IP20, IP65
Length
326mm
Depth
64mm
Maximum Operating Temperature
+50°C
Dimensions
326 x 237 x 64 mm
Interface
PROFINET
Width
237mm
Minimum Operating Temperature
0°C
Kit Included
No
País de Origem
Germany
R$ 87.873,61
R$ 87.873,61 Each (Sem VAT)
1
R$ 87.873,61
R$ 87.873,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
SIMATIC
Product Range
MTP1200 Unified Comfort
Display Type
TFT
Manufacturer Part No.
6AV2128-3MB06-0AX1
Display Resolution
1280 x 800
Number of Ports
2
Port Type
RS485, USB
Display Size
12.1 in
Backlighting
Yes
IP Rating
IP20, IP65
Length
326mm
Depth
64mm
Maximum Operating Temperature
+50°C
Dimensions
326 x 237 x 64 mm
Interface
PROFINET
Width
237mm
Minimum Operating Temperature
0°C
Kit Included
No
País de Origem
Germany