Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
SIMATIC
Product Range
TP900 Comfort INOX
Display Type
TFT
Manufacturer Part No.
6AV2144-8JC20-0AA0
Display Resolution
800 x 480
Number of Ports
2
Processor Type
X86
Onboard Memory
2 GB (SIMATIC HMI SD Memory Card), 128 MB (SIMATIC HMI MM Memory Card)
Display Size
9 in
Backlighting
Yes
IP Rating
IP20, IP66, IP69
Width
251mm
Minimum Operating Temperature
0°C
Length
190mm
Depth
66mm
Maximum Operating Temperature
+50°C
Dimensions
251 x 190 x 66 mm
Interface
PROFINET, MPI, PROFIBUS DP
País de Origem
Germany
R$ 85.932,88
R$ 85.932,88 Each (Sem VAT)
1
R$ 85.932,88
R$ 85.932,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
SIMATIC
Product Range
TP900 Comfort INOX
Display Type
TFT
Manufacturer Part No.
6AV2144-8JC20-0AA0
Display Resolution
800 x 480
Number of Ports
2
Processor Type
X86
Onboard Memory
2 GB (SIMATIC HMI SD Memory Card), 128 MB (SIMATIC HMI MM Memory Card)
Display Size
9 in
Backlighting
Yes
IP Rating
IP20, IP66, IP69
Width
251mm
Minimum Operating Temperature
0°C
Length
190mm
Depth
66mm
Maximum Operating Temperature
+50°C
Dimensions
251 x 190 x 66 mm
Interface
PROFINET, MPI, PROFIBUS DP
País de Origem
Germany