Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
TP 177
Display Type
LCD
Manufacturer Part No.
6AV66400CA110AX1
Display Resolution
320 x 240
Number of Ports
1
Port Type
RS485
Processor Type
ARM
Onboard Memory
256 kB
Display Size
5.7 in
Backlighting
Yes
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
212 x 156 x 45 mm
Display Colour
Blue
Width
156mm
Length
212mm
Depth
45mm
Maximum Operating Temperature
+40°C
Supply Voltage
24 V dc
País de Origem
Germany
Detalhes do produto
SIMATIC OP73 Micro & TP177 Micro
Siemens SIMATIC Micro Panels (S7-200 only)
Micro panels are optimally adapted to the performance and application fields of the S7-200 PLC. They are available as Operator Panels and Touch Panels with graphic displays configurable with WinCC flexible software. Simatic Micro Panels are connected to the S7-200 with standard MPI or Profibus cable. Starter kits include:
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
TP 177
Display Type
LCD
Manufacturer Part No.
6AV66400CA110AX1
Display Resolution
320 x 240
Number of Ports
1
Port Type
RS485
Processor Type
ARM
Onboard Memory
256 kB
Display Size
5.7 in
Backlighting
Yes
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
212 x 156 x 45 mm
Display Colour
Blue
Width
156mm
Length
212mm
Depth
45mm
Maximum Operating Temperature
+40°C
Supply Voltage
24 V dc
País de Origem
Germany
Detalhes do produto
SIMATIC OP73 Micro & TP177 Micro
Siemens SIMATIC Micro Panels (S7-200 only)
Micro panels are optimally adapted to the performance and application fields of the S7-200 PLC. They are available as Operator Panels and Touch Panels with graphic displays configurable with WinCC flexible software. Simatic Micro Panels are connected to the S7-200 with standard MPI or Profibus cable. Starter kits include: