Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens LOGO! 8 Logic Module, 24 V dc Digital, 8 x Input, 4 x Output With Display

Nº de Estoque RS: 825-1666Marca: SiemensPart Number: 6ED1052-1CC01-0BA8
brand-logo
Ver tudo em Modulos Lógicos

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

LOGO! 8

Number of Inputs

8

Output Type

Digital

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

4

Network Type

Ethernet

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

0°C

Dimensions

90 x 71.5 x 60 mm

Communication Port Type

RJ45

Display Included

Yes

Program Capacity

31 x 31 Blocks

Depth

60mm

Length

90mm

Width

71.5mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

300 mA

Maximum Operating Temperature

+55°C

Detalhes do produto

LOGO! 8 - Logic Modules

LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server for monitoring and control with LOGO! via WLAN and the Internet; easy to configure, no HTML programming knowledge required.

Siemens LOGO! 8 Series

Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens LOGO! 8 Logic Module, 24 V dc Digital, 8 x Input, 4 x Output With Display

P.O.A.

Siemens LOGO! 8 Logic Module, 24 V dc Digital, 8 x Input, 4 x Output With Display
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

LOGO! 8

Number of Inputs

8

Output Type

Digital

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

4

Network Type

Ethernet

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

0°C

Dimensions

90 x 71.5 x 60 mm

Communication Port Type

RJ45

Display Included

Yes

Program Capacity

31 x 31 Blocks

Depth

60mm

Length

90mm

Width

71.5mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

300 mA

Maximum Operating Temperature

+55°C

Detalhes do produto

LOGO! 8 - Logic Modules

LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server for monitoring and control with LOGO! via WLAN and the Internet; easy to configure, no HTML programming knowledge required.

Siemens LOGO! 8 Series