Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8.2
Supply Voltage
12 V dc, 24 V dc
Input Type
Analogue, Digital
Number of Outputs
4
Network Type
Ethernet
Mounting Type
DIN Rail
Number of Communication Ports
1
Output Current
10 A
Dimensions
90 x 71.5 x 60 mm
Maximum Operating Temperature
+55°C
Standards Met
CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Communication Port Type
Ethernet
Display Included
Yes
Depth
60mm
Minimum Operating Temperature
-20°C
Length
90mm
Width
71.5mm
País de Origem
China
Detalhes do produto
Siemens LOGO! 8 Series
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8.2
Supply Voltage
12 V dc, 24 V dc
Input Type
Analogue, Digital
Number of Outputs
4
Network Type
Ethernet
Mounting Type
DIN Rail
Number of Communication Ports
1
Output Current
10 A
Dimensions
90 x 71.5 x 60 mm
Maximum Operating Temperature
+55°C
Standards Met
CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Communication Port Type
Ethernet
Display Included
Yes
Depth
60mm
Minimum Operating Temperature
-20°C
Length
90mm
Width
71.5mm
País de Origem
China
Detalhes do produto