Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 24 V dc Supply, Relay Output, 8-Input, Digital Input

Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8.4
Supply Voltage
24 V dc
Input Type
Digital
Number of Digital Inputs
8
Number of Outputs
4
Voltage Category
24 V dc
Network Type
Ethernet
Number of Digital Outputs
4
Better World Claim
Concentrated or compact solution
Better World Product (Find out more)
Yes
Width
71.5mm
Mounting Type
DIN Rail
Length
90mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
1
Output Current
10 A
Programming Interface
Ethernet
Minimum Operating Temperature
-20°C
País de Origem
China
R$ 3.165,38
R$ 3.165,38 Each (Sem VAT)
1
R$ 3.165,38
R$ 3.165,38 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8.4
Supply Voltage
24 V dc
Input Type
Digital
Number of Digital Inputs
8
Number of Outputs
4
Voltage Category
24 V dc
Network Type
Ethernet
Number of Digital Outputs
4
Better World Claim
Concentrated or compact solution
Better World Product (Find out more)
Yes
Width
71.5mm
Mounting Type
DIN Rail
Length
90mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
1
Output Current
10 A
Programming Interface
Ethernet
Minimum Operating Temperature
-20°C
País de Origem
China