Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Digital Output, 4-Input, Digital Input

Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
4
Output Type
Digital
For Use With
LOGO! 8, LOGO! 8.2
Supply Voltage
24 V dc
Input Type
Digital
Number of Digital Inputs
4
Number of Outputs
4
Voltage Category
24 V
Network Type
Ethernet
Number of Digital Outputs
4
Kit Included
No
Minimum Operating Temperature
-40°C
Dimensions
90 x 58 x 35.5 mm
Standards Met
CE Certified, CSA Certified, UL Listed
Depth
58mm
Length
90mm
Width
35.5mm
Mounting Type
DIN Rail
Maximum Operating Temperature
+70°C
Distrelec Product Id
11095448
País de Origem
China
R$ 1.738,80
R$ 1.738,80 Each (Sem VAT)
1
R$ 1.738,80
R$ 1.738,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
4
Output Type
Digital
For Use With
LOGO! 8, LOGO! 8.2
Supply Voltage
24 V dc
Input Type
Digital
Number of Digital Inputs
4
Number of Outputs
4
Voltage Category
24 V
Network Type
Ethernet
Number of Digital Outputs
4
Kit Included
No
Minimum Operating Temperature
-40°C
Dimensions
90 x 58 x 35.5 mm
Standards Met
CE Certified, CSA Certified, UL Listed
Depth
58mm
Length
90mm
Width
35.5mm
Mounting Type
DIN Rail
Maximum Operating Temperature
+70°C
Distrelec Product Id
11095448
País de Origem
China